Vishay SI3932DV-T1-GE3

Transistor MOSFET Array Dual N-CH 30V 3.7A 6-Pin TSOP T/R
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI3932DV-T1-GE3.

IHS

Datasheet9 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

Inventory History

3 month trend:
-1.00%

CAD Models

Download Vishay SI3932DV-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOSFET, P CHANNEL, 30V, 5.5A, TSOP6
Trans MOSFET P-CH 30V 5.5A Automotive 6-Pin TSOP T/R
NXP SemiconductorsPMN49EN,135
Power Field-Effect Transistor, 4.6A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
30V Single N-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS
Single P-Channel 30 V 74 mOhm Surface Mount Power Mosfet - TSOP-6
Small Signal MOSFET 30V 2.6A 90 mOhm Dual N-Channel TSOP6 FETKY

Descriptions

Descriptions of Vishay SI3932DV-T1-GE3 provided by its distributors.

Transistor MOSFET Array Dual N-CH 30V 3.7A 6-Pin TSOP T/R
Avnet Japan
30V 3.7A DUAL N-CH MOSFET | Siliconix / Vishay SI3932DV-T1-GE3
1.14W 20V 2.2V@ 250¦ÌA 6nC@ 10V 2N 30V 58m¦¸@ 3.4A,10V 3.7A 235pF@15V TSOP-6 3.05mm*1.65mm*1.1mm
Small Signal Field-Effect Transistor, 3.7A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
DUAL N-CHANNEL 30-V (D-S) MOSFET
MOSFET, DUAL N-CH, 30V, 3.7A, TSOP; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 3.7A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.047ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.2V; Power Dissipation Pd: 1.4W; Transistor Case Style: TSOP; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: TrenchFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric