Vishay SI3473CDV-T1-GE3

P-ch Mosfet TSOP-6 12V 36MOHM @ 41.8V- Lead(pb) And Halogen Free
$ 0.301
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI3473CDV-T1-GE3.

IHS

Datasheet9 pages3 years ago

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
-8.73%

CAD Models

Download Vishay SI3473CDV-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.301
$ 0.334
Stock
1,313,846
294,606
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TSOP
TSOP
Drain to Source Voltage (Vdss)
12 V
12 V
Continuous Drain Current (ID)
8 A
8 A
Threshold Voltage
-
-
Rds On Max
22 mΩ
22 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
Power Dissipation
2 W
2 W
Input Capacitance
2.01 nF
2.01 nF

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-17
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

MOSFET N-CH 20V 7.5A TSOP6
30V Single N-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS
Trans MOSFET P-CH 20V 7A 6-Pin TSOP T/R
SI3493BDV Series 20 V 0.0275 O Surface Mount Power Mosfet - TSOP-6
Single N-Channel 20 V 0.027 Ohms Surface Mount Power Mosfet - TSOP-6
NXP SemiconductorsPMN27UN,135
Trans MOSFET N-CH 20V 5.7A 6-Pin TSOP T/R

Descriptions

Descriptions of Vishay SI3473CDV-T1-GE3 provided by its distributors.

P-CH MOSFET TSOP-6 12V 36MOHM @ 41.8V- LEAD(PB) AND HALOGEN FREE
Trans MOSFET P-CH 12V 8A 6-Pin TSOP T/R
Transistor Polarity:p Channel; Drain Source Voltage Vds:12V; Continuous Drain Current Id:8A; On Resistance Rds(On):0.016Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:400Mv Rohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI3473CDV-T1-GE3.