Vishay SI3473CDV-T1-E3

Trans Mosfet P-ch 12V 8A 6-PIN TSOP T/r / Mosfet P-ch 12V 8A 6-TSOP
$ 0.334
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI3473CDV-T1-E3.

IHS

Datasheet9 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-2.33%

Alternate Parts

Price @ 1000
$ 0.334
$ 0.303
Stock
253,150
1,280,770
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TSOP
TSOP
Drain to Source Voltage (Vdss)
12 V
12 V
Continuous Drain Current (ID)
8 A
8 A
Threshold Voltage
-
-
Rds On Max
22 mΩ
22 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
Power Dissipation
2 W
2 W
Input Capacitance
2.01 nF
2.01 nF

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-17
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

MOSFET N-CH 20V 7.5A TSOP6
30V Single N-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS
2.08W(Ta),2.97W(Tc) 8V 900mV@ 250¦ÌA 43.5nC@ 5 V 1P 20V 27.5m¦¸@ 7A,4.5V 8A 1.805nF@10V TSOP-6
SI3493BDV Series 20 V 0.0275 O Surface Mount Power Mosfet - TSOP-6
Single N-Channel 20 V 0.027 Ohms Surface Mount Power Mosfet - TSOP-6
NXP SemiconductorsPMN27UN,135
Trans MOSFET N-CH 20V 5.7A 6-Pin TSOP T/R

Descriptions

Descriptions of Vishay SI3473CDV-T1-E3 provided by its distributors.

Trans MOSFET P-CH 12V 8A 6-Pin TSOP T/R / MOSFET P-CH 12V 8A 6-TSOP
P-Channel 12-V (D-S) Mosfet Rohs Compliant: No |Vishay SI3473CDV-T1-E3
4.2W(Tc) 8V 1V@ 250¦ÌA 65nC@ 8 V 1P 12V 22m¦¸@ 8.1A,4.5V 8A 2.01nF@6V TSOP-6 3.05mm*1.65mm*1.1mm
P-CH MOSFET TSOP-6 12V 36MOHM @ 41.8V
P-CHANNEL-FET 8A 12V TSOP-6 RoHSconf
Small Signal Field-Effect Transistor, 8A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI3473CDVT1E3