Vishay SI3493BDV-T1-E3

2.08W(Ta), 2.97W(Tc) 8V 900mV@ 250¦ÌA 43.5nC@ 5 V 1P 20V 27.5m¦¸@ 7A, 4.5V 8A 1.805nF@10V TSOP-6
$ 0.437
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI3493BDV-T1-E3.

IHS

Datasheet9 pages3 years ago

Farnell

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
-6.70%

CAD Models

Download Vishay SI3493BDV-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-29
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

MOSFET N-CH 20V 7.5A TSOP6
SI3464DV-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 8 A, 20 V, 6-PIN TSOP
Trans MOSFET N-CH 20V 7.5A Automotive AEC-Q101 6-Pin TSOP T/R
Transistor: N-MOSFET; unipolar; 20V; 7.9A; 0.028ohm; 2.7W; -55+150 deg.C; SMD; TSOP6
Si3407DV Series P-Channel 20 V 0.024 Ohm 4.2 W Surface Mount Mosfet - TSOP-6
Trans MOSFET N-CH 20V 7.5A 6-Pin TSOP T/R

Descriptions

Descriptions of Vishay SI3493BDV-T1-E3 provided by its distributors.

2.08W(Ta),2.97W(Tc) 8V 900mV@ 250¦ÌA 43.5nC@ 5 V 1P 20V 27.5m¦¸@ 7A,4.5V 8A 1.805nF@10V TSOP-6
Trans MOSFET P-CH 20V 7A 6-Pin TSOP T/R
P-CH MOSFET TSOP-6 20V 27MOHM @ 4.5V
MOSFET, P CH, -20V, -8A, TSOP-6
Power Field-Effect Transistor, 8A I(D), 20V, 0.0275ohm, 1-Element, P-Channel, Silicon, Trench Mosfet FET, MO-193AA
P-CHANNEL-FET 7A 20V TSOP-6 RoHSconf
MOSFET, P CH, -20V, 0.0347OHM, -8A, TSOP; Transistor Polarity:P Channel; Continuous Drain Current Id:-8A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.0347ohm; Rds(on) Test Voltage Vgs:-1.8V; Power Dissipation Pd:2.97W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TSOP; No. of Pins:6; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI3493BDV-T1-E3.
  • SI3493BDVT1E3