Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFTS8342TRPBF

30V Single N-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS
$ 0.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFTS8342TRPBF.

Newark

Datasheet9 pages14 years ago
Datasheet8 pages14 years ago

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Infineon IRFTS8342TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-27
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2025-12-31
LTD Date2026-12-31

Related Parts

Si3424CDV Series 30 V 26 mOhm Surface Mount N-Channel MOSFET - TSOP-6
-30V Single P-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS
Trans MOSFET N-CH 30V 7.1A 6-Pin TSOP T/R
Single P-Channel 30 V 74 mOhm Surface Mount Power Mosfet - TSOP-6
P-Channel 30 V 29 mOhm Surface Mount Enhancement Mode Mosfet - SOT-223
NXP SemiconductorsPMN38EN,135
Power Field-Effect Transistor, 5.4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Infineon IRFTS8342TRPBF provided by its distributors.

30V Single N-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS
Infineon SCT
Trans MOSFET N-CH 30V 8.2A 6-Pin TSOP T/R / MOSFET N-CH 30V 8.2A 6TSOP
Power MOSFET, N Channel, 30 V, 8.2 A, 0.015 ohm, TSOP, Surface Mount
Single N-Channel 30 V 29 mOhm 4.8 nC HEXFET® Power Mosfet - SC-74
MOSFET, N CHANNEL, HEXFET, 30V, 8.2A, TSOP-6
Transistor Polarity:n Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:8.2A; On Resistance Rds(On):0.015Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.8V Rohs Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFTS8342
  • IRFTS8342TRPBF.
  • SP001552394