What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors PMN27UN,135

Trans Mosfet N-ch 20V 5.7A 6-PIN TSOP T/r
$ 0.305
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PMN27UN,135.

Farnell

Datasheet12 pages29 years ago

IHS

Nexperia

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date2002-09-26
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-06-26
LTD Date2013-12-26

Related Parts

-20V Single P-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS
Single P-Channel 20 V 38 mOhm Surface Mount TrenchFET® Power Mosfet - TSOP-6
NXP SemiconductorsPMN34LN,135
Trans MOSFET N-CH 20V 5.7A 6-Pin TSOP T/R
MOSFET P-CH 20V 6A TSOP-6 / P-Channel 20 V 6A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
NexperiaPMN30XPX
Power MOSFET, Trench, P Channel, 20 V, 5.2 A, 0.03 ohm, SOT-457, Surface Mount
NexperiaPMN30UNEX
Trans MOSFET N-CH 20V 6A 6-Pin TSOP T/R

Descriptions

Descriptions of NXP Semiconductors PMN27UN,135 provided by its distributors.

Trans MOSFET N-CH 20V 5.7A 6-Pin TSOP T/R
1.75W(Tc) 8V 700mV@ 1(Typ) 10.6nC@ 4.5 V 1N 20V 34m¦¸@ 2A,4.5V 740pF@10V SC-74 1mm
Compliant Surface Mount 1.7 mm 1 mm 3.1 mm 4.535924 g 14.5 ns Lead Free
MOSFET N-Channel 20V 5.7A TSOP6
RS APAC
5700 mA 20 V N-CHANNEL Si SMALL SIGNAL MOSFET
Small Signal Field-Effect Transistor, 5.7A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-channel TrenchMOS ultra low level FET
MOSFET, N CH, 20V, 5.7A, SOT457; Transistor Polarity:N Channel; Continuous Drain Current Id:2A; Drain Source Voltage Vds:20V; On Resistance Rds(on):34mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:700mV; Power Dissipation Pd:1.75W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-457; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Current Id Max:5.7A; Package / Case:SOT-457; Power Dissipation Pd:1.75W; Termination Type:SMD; Transistor Type:Enhancement; Voltage Vds Typ:20V; Voltage Vgs Max:700mV; Voltage Vgs Rds on Measurement:4.5V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMN27UN-135
  • PMN27UN135