Vishay SI2319DS-T1-GE3

Transistor: P-MOSFET; unipolar; -30V; -5.6A; 0.046ohm; 2.5W; -55+150 st.C; SMD; SOT23
$ 0.466
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI2319DS-T1-GE3.

Newark

Datasheet8 pages5 years ago
Datasheet6 pages15 years ago
Datasheet6 pages16 years ago
Datasheet6 pages17 years ago
Datasheet9 pages11 years ago

element14 APAC

Farnell

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-1.25%

CAD Models

Download Vishay SI2319DS-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.466
$ 0.428
Stock
1,416,277
505,067
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
-40 V
-40 V
Continuous Drain Current (ID)
2.3 A
2.3 A
Threshold Voltage
-3 V
-3 V
Rds On Max
82 mΩ
82 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
750 mW
750 mW
Input Capacitance
470 pF
470 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-07-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-02-13
LTD Date2025-08-13

Related Parts

P-Channel 40 V 0.077 Ohm 2.5 W Surface Mount Power Mosfet - SOT-23-3
Diodes Inc.DMP3099L-7
DMP3099L Series 30 V 65 mOhm P-Channel Enhancement Mode Mosfet - SOT-23-3
onsemiFDN357N
N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.9A, 90mΩ
Single P-Channel 30 V 0.053 Ohms Surface Mount Power Mosfet - SOT-23
Si2318DS Series 40 V 3.9 A 45 mOhm SMT N-Channel MOSFET - SOT-23-3
onsemiFDN360P
Transistor MOSFET P Channel 30 Volt 2 Amp 3 Pin Supersot Tape and Reel

Descriptions

Descriptions of Vishay SI2319DS-T1-GE3 provided by its distributors.

Transistor: P-MOSFET; unipolar; -30V; -5.6A; 0.046ohm; 2.5W; -55+150 st.C; SMD; SOT23
P-Channel 40 V 82 mO 17 nC Surface Mount Power Mosfet - SOT-23
750mW(Ta) 20V 3V@ 250¦ÌA 17nC@ 10 V 1P 40V 82m¦¸@ 3A,10V 2.3A 470pF@20V SOT-23-3,TO-236 1.12mm
Trans MOSFET P-CH 40V 2.3A 3-Pin SOT-23 T/R
Power Field-Effect Transistor, 2.3A I(D), 40V, 0.082ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
P CH MOSFET; Transistor Polarity:P Chann; P CH MOSFET; Transistor Polarity:P Channel; Continuous Drain Current Id:-2.3A; Drain Source Voltage Vds:-40V; On Resistance Rds(on):65mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-3V; Power Dissipation Pd:750mW

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric