onsemi FDN360P

Transistor MOSFET P Channel 30 Volt 2 Amp 3 Pin Supersot Tape and Reel
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDN360P.

IHS

Datasheet6 pages3 years ago

JRH Electronics

Farnell

Upverter

element14 APAC

Inventory History

3 month trend:
+100%

CAD Models

Download onsemi FDN360P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

onsemiFDN357N
N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.9A, 90mΩ
Transistor: N-MOSFET; unipolar; 20V; 2.3A; 0.041ohm; 0.5W; -55+150 deg.C; SMD; SOT23
onsemiNDS355AN
Transistor MOSFET Negative Channel 30 Volt 1.7A 3-Pin SuperSOT T/R
onsemiFDN358P
P-Channel PowerTrench® MOSFET, Logic Level, -30V, -1.5A, 125mΩ
STMicroelectronicsSTR2P3LLH6
P-Channel 30 V, 0.048 Ohm typ., 2 A STripFET H6 Power MOSFET in a SOT-23 package
Power MOSFET, N Channel, 30 V, 1.4 A, 160 mOhm, SOT-23, 3 Pins, Surface Mount

Descriptions

Descriptions of onsemi FDN360P provided by its distributors.

Transistor MOSFET P Channel 30 Volt 2 Amp 3 Pin Supersot Tape and Reel
MOSFET Operating temperature: -55...150 °C Marking: 360 Drive: logic level Housing type: SOT-23 Polarity: P Power dissipation: 500 mW
This P-Channel Logic Level MOSFET is produced using Fairchild Semiconductor advanced Power Trench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDN360P.