Vishay SI2318DS-T1-GE3

Si2318DS Series 40 V 3.9 A 45 mOhm SMT N-Channel MOSFET - SOT-23-3
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI2318DS-T1-GE3.

ODG (Origin Data Global)

Datasheet7 pages5 years ago

Newark

Upverter

Farnell

Future Electronics

CAD Models

Download Vishay SI2318DS-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.447
Stock
80,273
354,286
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236
Drain to Source Voltage (Vdss)
40 V
40 V
Continuous Drain Current (ID)
3 A
3 A
Threshold Voltage
3 V
3 V
Rds On Max
45 mΩ
45 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
750 mW
750 mW
Input Capacitance
540 pF
540 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-08-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-02-13
LTD Date2025-08-13

Related Parts

N-Channel 40 V 0.042 Ohm 2.1 W Surface Moun Power Mosfet - SOT-23-3
onsemiFDN359AN
N-Channel PowerTrench™ MOSFET, Logic Level, 30V, 2.7A, 46mΩ
P-Channel 40 V 0.077 Ohm 2.5 W Surface Mount Power Mosfet - SOT-23-3
STMicroelectronicsSTR2P3LLH6
P-Channel 30 V, 0.048 Ohm typ., 2 A STripFET H6 Power MOSFET in a SOT-23 package
SI2366DS-T1-GE3 N-channel MOSFET Transistor; 5.8 A; 30 V; 3-Pin SOT-23
Diodes Inc.DMN3110S-7
Mosfet, N-Ch, 30V, 2.5A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DMN3110S-7

Descriptions

Descriptions of Vishay SI2318DS-T1-GE3 provided by its distributors.

Si2318DS Series 40 V 3.9 A 45 mOhm SMT N-Channel MOSFET - SOT-23-3
Power Field-Effect Transistor, 3A I(D), 40V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
N CH MOSFET; Transistor Polarity:N Chann; N CH MOSFET; Transistor Polarity:N Channel; Continuous Drain Current Id:3A; Drain Source Voltage Vds:40V; On Resistance Rds(on):36mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipation Pd:750mW; No. of Pins:3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric