onsemi FDN357N

N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.9A, 90mΩ
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDN357N.

IHS

Datasheet5 pages28 years ago
Datasheet7 pages3 years ago

Upverter

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
+27.08%

CAD Models

Download onsemi FDN357N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-03-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiFDN360P
Transistor MOSFET P Channel 30 Volt 2 Amp 3 Pin Supersot Tape and Reel
Transistor: N-MOSFET; unipolar; 20V; 2.3A; 0.041ohm; 0.5W; -55+150 deg.C; SMD; SOT23
onsemiFDN358P
P-Channel PowerTrench® MOSFET, Logic Level, -30V, -1.5A, 125mΩ
onsemiNDS355AN
Transistor MOSFET Negative Channel 30 Volt 1.7A 3-Pin SuperSOT T/R
STMicroelectronicsSTR2P3LLH6
P-Channel 30 V, 0.048 Ohm typ., 2 A STripFET H6 Power MOSFET in a SOT-23 package
Diodes Inc.ZXMN3A01FTA
ZXMN3A01 Series 30 V 0.12 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-3

Descriptions

Descriptions of onsemi FDN357N provided by its distributors.

N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.9A, 90mΩ
MOSFET Operating temperature: -55...150 °C Marking: 357 Drive: logic level Housing type: SOT-23 Polarity: N Variants: Enhancement mode Power dissipation: 500 mW
MOSFET, N, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:2.5A; Drain Source Voltage Vds:30V; On Resistance Rds(on):80mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:1.6V; Power Dissipation Pd:500mW; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:1.9A; Current Temperature:25°C; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:500mW; Power Dissipation Pd:500mW; Pulse Current Idm:10A; SMD Marking:357; Tape Width:8mm; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:1.6V; Voltage Vgs Rds on Measurement:10V
SuperSOT™-3 N-Channel logic level enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage applications in notebook computers, portable phones, PCMCIA cards, and other battery powered circuits where fast switching, and low in-line power loss are needed in a very small outline surface mount package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDN357N.