Vishay SI2308BDS-T1-GE3

VISHAY - SI2308BDS-T1-GE3 - MOSFET Transistor, N Channel, 2.3 A, 60 V, 0.13 ohm, 20 V, 3 V
$ 0.277
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI2308BDS-T1-GE3.

Farnell

Datasheet9 pages5 years ago
Datasheet10 pages13 years ago
Datasheet7 pages15 years ago
Datasheet7 pages16 years ago
Datasheet10 pages11 years ago

Upverter

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-57.45%

CAD Models

Download Vishay SI2308BDS-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.225
Stock
1,623,349
604,179
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
-
SOT-23-3
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
1.9 A
1.9 A
Threshold Voltage
-
1 V
Rds On Max
-
54 mΩ
Gate to Source Voltage (Vgs)
-
20 V
Power Dissipation
1.09 W
1.09 W
Input Capacitance
-
190 pF

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-03-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-01-21
LTD Date2025-07-21

Related Parts

Diodes Inc.ZXMN6A07FTA
ZXMN6A07F Series 60 V 0.25 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-3
Diodes Inc.ZXMP6A17E6TA
ZXMP6A17 Series 60 V 0.125 Ohm P-Channel Enhancement Mode MOSFET - SOT-23-6
Diodes Inc.BS170FTA
BS170 Series 60 V 5 Ohm N-Channel Enhancement Mode Vertical DMOS FET- SOT-23
onsemiMMBF170
Power Field-Effect Transistor, 0.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
onsemi2N7002
N-Channel MOSFET, Enhancement Mode, 60V, 0.115A, 7.5Ω
onsemi2N7002MTF
Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 0.115A SOT-23

Descriptions

Descriptions of Vishay SI2308BDS-T1-GE3 provided by its distributors.

VISHAY - SI2308BDS-T1-GE3 - MOSFET Transistor, N Channel, 2.3 A, 60 V, 0.13 ohm, 20 V, 3 V
SI2308BDS Series N-Channel 60 V 0.156 Ohm Power MosFet Surface Mount - SOT-23
MOSFET, N-CH, VDS 60V, VGS +/- 20V, RDS(ON) 192MOHM, ID 2.3A, SOT-23, PD 1.66W
MOSFET,N CH,60V,2.3A,SOT23-3; Transistor Polarity:N Channel; Max Current Id:1.9A; Max Voltage Vds:60V; On State Resistance:130mohm; Rds Measurement Voltage:10V; Max Voltage Vgs:20V; Power Dissipation:1.09W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI-2308BDS-T1-GE3
  • SI2308BDS-T1-GE3.
  • SI2308BDS-T1GE3