onsemi 2N7002

N-Channel MOSFET, Enhancement Mode, 60V, 0.115A, 7.5Ω
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N7002.

IHS

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago
Datasheet2 pages0 years ago

Electro Sonic

Upverter

TME

onsemi

Inventory History

3 month trend:
-10.90%

CAD Models

Download onsemi 2N7002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.049
$ 0.049
Stock
14,810,598
133,137,732
133,137,732
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
115 mA
115 mA
115 mA
Threshold Voltage
2.1 V
1 V
1 V
Rds On Max
7.5 Ω
7.5 Ω
7.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
200 mW
225 mW
225 mW
Input Capacitance
50 pF
50 pF
50 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1989-06-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Diodes Inc.2N7002-7-F
2N7002 Series 60 V 7.5 Ohm SMT N-Channel Enhancement Mode Mosfet - SOT-23-3
Diodes Inc.2N7002TA
Trans MOSFET N-CH 60V 0.115A Automotive 3-Pin SOT-23 T/R
onsemiNDS7002A
N-Channel Enhancement Mode Field Effect Transistor 60V, 0.28A, 5Ω
Diodes Inc.2N7002K-7
DIODES INC. - 2N7002K-7 - MOSFET Transistor, N Channel, 300 mA, 60 V, 2 ohm, 10 V, 1.6 V
onsemiMMBF170
Power Field-Effect Transistor, 0.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
onsemi2N7002K
MOSFET N-CH 60V 300MA SOT23 / Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi 2N7002 provided by its distributors.

N-Channel MOSFET, Enhancement Mode, 60V, 0.115A, 7.5Ω
N-Channel 60 V 7.5 Ohm SMT Enhancement Mode Field Effect Transistor SOT-23
Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R
Avnet Japan
onsemi NChannel EnhancedMOSTube, Vds=60 V, 115 mA, SOT-23encapsulation, surface mount, 3Pin
Power MOSFET, N Channel, 60 V, 280 mA, 5 ohm, SOT-23, Surface Mount
MOSFET, N, 60V, SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 115mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 1.2ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.1V; Power Dissip
N-CHANNEL ENHANCEMENT MODE FIELD EFFECT TRANSISTOR Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 115 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) Ohm = 7.5 / Gate-Source Voltage V = 20 / Turn-OFF Delay Time ns = 20 / Turn-ON Delay Time ns = 20 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) mW = 200
This N-Channel enhancement mode field effect transistor is produced using Fairchild's proprietary, high cell density, DMOS technology. This product has been designed to minimize on-state resistance while providing rugged, reliable, and fast switching performance. This can be used in most applications requiring up to 400mA DC and can deliver pulsed currents up to 2A. This product is particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers, and other switching applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002#
  • 2N7002.
  • 2N7002..