Vishay SI2308BDS-T1-E3

Single N-Channel 60 V 156 mOhm Surface Mount Power Mosfet - SOT-23-3
$ 0.209
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI2308BDS-T1-E3.

Newark

Datasheet9 pages5 years ago
Datasheet10 pages10 years ago
Datasheet10 pages11 years ago

Farnell

Future Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.12%

CAD Models

Download Vishay SI2308BDS-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.272
Stock
493,448
1,486,431
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SOT-23-3
-
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
1.9 A
1.9 A
Threshold Voltage
1 V
-
Rds On Max
54 mΩ
-
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
1.09 W
1.09 W
Input Capacitance
190 pF
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-01-21
LTD Date2025-07-21

Related Parts

SI2309CDS Series P-Channel 60 V 0.345 Ohm Power MosFet Surface Mount - SOT-23-3
P-Channel 60 V 0.345 Ohm 1.7 W Surface Mount Mosfet - SOT-23-3
BSS84P Series 60 V 8 Ohm P-Channel SIPMOS® Small-Signal-Transistor - SOT-23-3
onsemi2N7002L
Small Signal MOSFET 60 V, 115 mA, N-Channel SOT-23 | MOSFET N-CH 60V 0.115A SOT-23
Single P−Channel Power MOSFET -60V, -211mA, 5Ω -60 V, -211 mA, Single P-Channel SOT-23 Package
Diodes Inc.2N7002E-7-F
Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 0.25A SOT23-3

Descriptions

Descriptions of Vishay SI2308BDS-T1-E3 provided by its distributors.

Single N-Channel 60 V 156 mOhm Surface Mount Power Mosfet - SOT-23-3
Trans MOSFET N-CH 60V 2.3A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 2.3A SOT23-3
Small Signal Field-Effect Transistor, 1.9A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236
MOSFET, N CH, 60V, 0.13OHM, 2.3A, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:2.3A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.13ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:1.66W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-23; No. of Pins:3; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2308BDS-T1-E3.