onsemi 2N7002MTF

Trans Mosfet N-ch 60V 0.115A 3-PIN SOT-23 T/r / Mosfet N-ch 60V 0.115A SOT-23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N7002MTF.

Upverter

Datasheet13 pages2 years ago

IHS

element14 APAC

DigiKey

Fairchild Semiconductor

CAD Models

Download onsemi 2N7002MTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2002-03-18
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2017-08-22
LTD Date2017-10-22

Related Parts

onsemi2N7002
N-Channel MOSFET, Enhancement Mode, 60V, 0.115A, 7.5Ω
Diodes Inc.2N7002-7-F
2N7002 Series 60 V 7.5 Ohm SMT N-Channel Enhancement Mode Mosfet - SOT-23-3
Diodes Inc.2N7002TA
Trans MOSFET N-CH 60V 0.115A Automotive 3-Pin SOT-23 T/R
onsemi2N7002K
MOSFET N-CH 60V 300MA SOT23 / Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R
Diodes Inc.MMBF170-7-F
Transistor MOSFET N Channel 60 Volt 0.5 Amp 3 Pin SOT-23 Tape And Reel
onsemiMMBF170
Power Field-Effect Transistor, 0.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of onsemi 2N7002MTF provided by its distributors.

Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 0.115A SOT-23
N-Channel 60 V 5 Ohm SMT Enhancement Mode Field Effect Transistor - SOT-23
N-CHANNEL SMALL SIGNAL MOSFET Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, SMD, SOT23; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.5V; Power Dissipation Pd:200mW; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:200mA; Package / Case:SOT-23; Power Dissipation Pd:200mW; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:2.5V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002-MTF
  • 2N7002MTF.