onsemi FDY3000NZ

Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 0.6A, 700mΩ
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDY3000NZ.

IHS

Datasheet6 pages0 years ago
Datasheet0 pages0 years ago

Upverter

onsemi

Farnell

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FDY3000NZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

onsemiFDY300NZ
N-Channel 2.5V Specified PowerTrench® MOSFET 20V, 0.6A, 0.7Ω
onsemiFDY302NZ
N-Channel 2.5V Specified PowerTrench® MOSFET 20V, 0.6A, 0.3Ω
onsemiFDY4000CZ
Complementary N & P-Channel PowerTrench® MOSFET 20V
SI1062X-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 0.53 A, 20 V, 3-PIN SC-89
Single N-Channel 20 V 0.7 Ohm Surface Mount Power Mosfet - SC-89
Dual N-Channel 20 V 0.385 Ohms Surface Mount Power Mosfet - SOT-363

Descriptions

Descriptions of onsemi FDY3000NZ provided by its distributors.

Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 0.6A, 700mΩ
Dual N-Channel 20 V 700 mOhm Specified PowerTrench Mosfet - SC-89-6
Transistor MOSFET Array Dual N-CH 20V 600mA 6-Pin SOT-563 T/R
Trans MOSFET N-CH 20V 0.6A 6-Pin SOT-563F T/R / MOSFET 2N-CH 20V 0.6A SC89
MOSFET, DUAL, N, SMD, SC89; Module Configuration:Dual; Transistor Polarity:N Channel; Continuous Drain Current Id:600mA; Drain Source Voltage Vds:20V; On Resistance Rds(on):700mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:625mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SC-89; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Current Id Max:600mA; Package / Case:SC-89; Power Dissipation Pd:625mW; Pulse Current Idm:1A; SMD Marking:C; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Rds on Measurement:4.5V; Voltage Vgs th Max:1.3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDY3000NZ.