onsemi FDG6306P

PowerTrench® MOSFET, P-Channel 2.5V Specified, -20 V, -0.6 A, 420 mΩ
$ 0.141
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDG6306P.

IHS

Datasheet8 pages3 years ago

Upverter

Farnell

onsemi

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDG6306P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-11-15
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2023-12-30
LTD Date2024-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

onsemiFDG6332C
Dual N & P-Channel 20 V 300 mOhm PowerTrench Mosfet SC70-6
onsemiFDG6335N
N-Channel PowerTrench® MOSFET, 20V, 0.7A, 300mΩ
onsemiFDG6317NZ
PowerTrench® MOSFET, Dual 20V N-Channel, 0.7 A, 400 mΩ
Dual N-Channel 20 V 0.385 Ohms Surface Mount Power Mosfet - SOT-363
SI1553CDL-T1-GE3 Dual N/P-channel MOSFET Transistor, 0.4A, 0.7A, 20V, 6-Pin SOT-363
Vishay N-Ch Enhancement MOSFET TrenchFET, Vds=20 V, 500 mA, SC-89-6, SMD, 6-Pin

Descriptions

Descriptions of onsemi FDG6306P provided by its distributors.

PowerTrench® MOSFET, P-Channel 2.5V Specified, -20 V, -0.6 A, 420 mΩ
Transistor MOSFET Array Dual P-CH 20V 0.6A 6-Pin SC-70 T/R
Avnet Japan
This P-Channel 2.5V specified MOSFET is a rugged gate version of Fairchild Semiconductor’s advanced PowerTrench process. It has been optimized for power management applications with a wide range of gate drive voltage (2.5V – 12V).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDG6306P.