What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SI1034CX-T1-GE3

Transistor MOSFET Array Dual N-CH 20V 0.61A 6-Pin SC-89 T/R
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI1034CX-T1-GE3.

Upverter

Datasheet8 pages3 years ago
Technical Drawing1 page11 years ago

IHS

TME

Future Electronics

Inventory History

3 month trend:
+2.65%

CAD Models

Download Vishay SI1034CX-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SI1062X-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 0.53 A, 20 V, 3-PIN SC-89
Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 760mA Tj 760mA 301mW 8.2ns
Dual N-Channel 20 V 0.385 Ohms Surface Mount Power Mosfet - SOT-363
onsemiFDG6303N
Transistor MOSFET Negative Channel 25 Volt 0.5A 6-Pin SC-70 T/R
SI1553CDL-T1-GE3 Dual N/P-channel MOSFET Transistor, 0.4A, 0.7A, 20V, 6-Pin SOT-363
onsemiFDG6335N
N-Channel PowerTrench® MOSFET, 20V, 0.7A, 300mΩ

Descriptions

Descriptions of Vishay SI1034CX-T1-GE3 provided by its distributors.

Transistor MOSFET Array Dual N-CH 20V 0.61A 6-Pin SC-89 T/R
Avnet Japan
Dual N-Channel 20 V 0.22 W 1.2 nC Silicon Surface Mount Mosfet - SC-89-6
MOSFET, DUAL N-CH, 20V, 0.16A, SC-89; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 610mA; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.33ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage V
MOSFET, N-CH, 20V, 0.61A, SC-89; Channel Type:N Channel; Drain Source Voltage Vds N Channel:20V; Drain Source Voltage Vds P Channel:20V; Continuous Drain Current Id N Channel:610mA; Continuous Drain Current Id P Channel:610mA RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI1034CX-T1-GE3.
  • SI1034CX-T1-GE3..
  • SI1034CXT1GE3