
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SE10PJ-M3/84AGICT-ND | 337 | 1 | Cut Tape | ||||||||
| TTI | SE10PJ-M3/84A | 0 | 6K | Tape & Reel | 21h | |||||||
| Newark | SE10PJ-M3/84A | 0 | 6K | Tape & Reel | ||||||||
| Avnet | SE10PJ-M3/84A | 0 | 6K | 21h | ||||||||
| TTI Europe | SE10PJ-M3/84A | 0 | 6K | Tape & Reel | 22h |
Download Vishay SE10PJ-M3/84A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay SE10PJ-M3/84A provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: