Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DF1502S-T

DF1502S Series 1.5 A 200 V Bridge Rectifier Surface Mount - DFS-4
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF1502S-T.

IHS

Datasheet5 pages4 years ago

HQonline

RS (Formerly Allied Electronics)

Components Direct

Future Electronics

Inventory History

3 month trend:
+159%

CAD Models

Download Diodes Inc. DF1502S-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.405
$ 0.092
Stock
476,847
0
Authorized Distributors
6
3
Average Rectified Current
1.5 A
-
Peak Reverse Current
10 µA
5 µA
Forward Voltage
1.1 V
1 V
Max Reverse Leakage Current
-
-
Mount
Surface Mount
-
Case/Package
SMD/SMT
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-65 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
40 A
Max Repetitive Reverse Voltage (Vrrm)
200 V
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayS07M-GS08
Rectifier Diode, 1 Phase, 1 Element, 0.7A, 1000V V(RRM), Silicon, DO-219AB
Diodes Inc.DF15005S-T
RECTIFIER BRIDGE 50V 1.5A DF-S / Diode Rectifier Bridge Single 50V 1.5A 4-Pin Case DFS T/R
Diodes Inc.DF1501S-T
DF1501S Series 1.5 A 100 V Bridge Rectifier Surface Mount - DFS-4
Diodes Inc.DF02S-T
DF02S Series 1 A 200 V Bridge Rectifier Surface Mount - DFS-4
onsemiDF04S
DF04S Series 1.5 A 400 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
onsemiDF01S
DF01S Series 1.5 A 100 V 5 uA Surface Mount Bridge Rectifier -SDIP-4

Descriptions

Descriptions of Diodes Inc. DF1502S-T provided by its distributors.

DF1502S Series 1.5 A 200 V Bridge Rectifier Surface Mount - DFS-4
Bridge Rectifier, Single Phase, 200 V, 1.5 A, DFS, 4 Pins, 1.1 V
Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon
Rectifier Bridge Diode Single 200V 1.5A 4-Pin Case DFS T/R
200V 50A 10μA 1.5A DF-S SMD 8.51mm × 6.5mm × 3.4mm
1.1V@1.5A 1.5A 200V SMD-4P Bridge Rectifiers ROHS
BRIDGE RECTIFIER, 200V, 1.5A, DF-S;
BRIDGE RECTIFIER SINGLE 200V 1.5A DFS4

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated