Diodes Inc. DF1501S-T

DF1501S Series 1.5 A 100 V Bridge Rectifier Surface Mount - DFS-4
$ 0.421
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF1501S-T.

IHS

Datasheet5 pages4 years ago

RS (Formerly Allied Electronics)

Newark

Mouser

Future Electronics

Inventory History

3 month trend:
+3.98%

CAD Models

Download Diodes Inc. DF1501S-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 0.353
$ 0.353
Stock
738,448
589,397
589,397
Authorized Distributors
6
5
5
Average Rectified Current
1.5 A
1.5 A
1.5 A
Peak Reverse Current
10 µA
10 µA
10 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-65 °C
-65 °C
-65 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
100 V
100 V
100 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

VishayS07M-GS08
Rectifier Diode, 1 Phase, 1 Element, 0.7A, 1000V V(RRM), Silicon, DO-219AB
Diodes Inc.DF15005S-T
RECTIFIER BRIDGE 50V 1.5A DF-S / Diode Rectifier Bridge Single 50V 1.5A 4-Pin Case DFS T/R
onsemiDF04S
DF04S Series 1.5 A 400 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
onsemiDF01S
DF01S Series 1.5 A 100 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
Diodes Inc.DF01S-T
Diodes Incorporated Single Phase Bridge Rectifier, 1A If(Avg), 100V Vrrm, 4-Pin, DF-S, SMD
Diodes Inc.DF1504S-T
DiodesZetex Single Phase Rectifier Bridge, 1.5A If(AV), 400V VRRM, 4-Pin DF-S, SMD

Descriptions

Descriptions of Diodes Inc. DF1501S-T provided by its distributors.

DF1501S Series 1.5 A 100 V Bridge Rectifier Surface Mount - DFS-4
Bridge Dip Gpp Dfs 1.5A 100V Rohs 1.5K Rohs Compliant: Yes
Diodes Incorporated Single Phase Bridge Rectifier 1.5A 100V 4-Pin DF-S SMD
BRIDGE RECTIFIER, 100V, 1.5A, DF-S; Available until stocks are exhausted
Bridge Rectifier, Single Phase, 100 V, 1.5 A, DFS, 4 Pins, 1.1 V
Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon
Rectifier Bridge Diode Single 100V 1.5A 4-Pin Case DFS T/R
50A 1.1V@1.5A 1.5A 100V DF-S Bridge Rectifiers ROHS
BRIDGE RECTIFIER, 100V, 1.5A, DF-S;
BRIDGE RECTIFIER SINGLE 100V 1.5A DFS4

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF-1501S-T
  • DF1501S-T.