Vishay SB350-E3/54

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SB350-E3/54.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages14 years ago
Datasheet4 pages17 years ago
Datasheet4 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Future Electronics

Inventory History

3 month trend:
+23.66%

CAD Models

Download Vishay SB350-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201AD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTPS3150RL
Rectifier Diode Schottky 150V 3A 2-Pin DO-201AD T/R / DIODE SCHOTTKY 150V 3A DO201AD
STMicroelectronicsSTPS3L60Q
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-15
STMicroelectronics1N5822
Rectifier Diode Schottky 40V 3A 2-Pin DO-201AD T/R / DIODE SCHOTTKY 40V 3A DO201AD

Descriptions

Descriptions of Vishay SB350-E3/54 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD
SB350 Series 50 V 3 A Through Hole Schottky Barrier Rectifier - DO-201AD
Schottky Rectifier, 50 V, 3 A, Single, DO-201AD, 2 Pins, 680 mV
Schottky Diodes & Rectifiers 3.0 Amp 50 Volt 120 Amp IFSM
50V 680mV@3A 3A DO-201AD Schottky Diodes ROHS
Vishay , 3A, 50V, , DO-201AD, 2
Schottky Rectifier, 3A 50V Do-201Ad, Full Reel; Repetitive Peak Reverse Voltage:50V; Average Forward Current:3A; Diode Configuration:Single; Diode Case Style:Do-201Ad; No. Of Pins:2Pins; Forward Voltage Max:680Mv; Product Range:- Rohs Compliant: Yes |Vishay SB350-E3/54.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB350-E3/54.
  • SB350-E354
  • SB350E3/54
  • SB350E354