STMicroelectronics STPS3L60QRL

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-15
$ 0.193
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS3L60QRL.

IHS

Datasheet17 pages6 years ago

Future Electronics

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-68.61%

CAD Models

Download STMicroelectronics STPS3L60QRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.18
Stock
457,807
265,917
Authorized Distributors
4
6
Mount
Through Hole
Through Hole
Case/Package
DO-15
DO-15
Forward Voltage
590 mV
590 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
3 A
3 A
Max Reverse Leakage Current
150 µA
150 µA
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2026-04-09
LTD Date2026-10-09

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC
STMicroelectronicsSTPS2150
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-15
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-15
onsemiEGP20A
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15

Descriptions

Descriptions of STMicroelectronics STPS3L60QRL provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-15
Diode Schottky 60V 3A 2-Pin DO-15 T/R
Low Drop Power Schottky Rectifier
Rectifier |Stmicroelectronics STPS3L60QRL
Power Schottky, 60V, 3A, DO-15, RoHS, Tape And Reel
STMicroelectronics SCT
Schottky Diodes & Rectifiers 3.0 Amp 60 Volt
60V 100A 60μA 3A Discrete DO-15 TH 3.53mm H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics