Vishay S07J-GS18

Rectifier Diode, 1 Phase, 1 Element, 0.7A, 600V V(RRM), Silicon, DO-219AB
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay S07J-GS18.

IHS

Datasheet6 pages2 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+0.52%

CAD Models

Download Vishay S07J-GS18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.088
$ 0.076
Stock
20,212,457
7,466,339
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
700 mA
1.5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
1.8 µs
1.8 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayS07G-GS08
Rectifier Diode, 1 Phase, 1 Element, 0.7A, 400V V(RRM), Silicon, DO-219AB
VishayS07B-GS08
Rectifier Diode, 1 Phase, 1 Element, 0.7A, 100V V(RRM), Silicon, DO-219AB
VishayS07D-GS08
Rectifier Diode, 1 Phase, 1 Element, 0.7A, 200V V(RRM), Silicon, DO-219AB
Diodes Inc.HD06-T
Diode Rectifier Bridge Single 600 Volt 0.8A 4-Pin Mini-DIP Surface Mount
Diodes Inc.HD04-T
30A 1V@400mA 5uA@400V 800mA 400V -55℃~+150℃@(Tj) MiniDIP Bridge Rectifiers ROHS
Diodes Inc.HD02-T
30A 1V@400mA 5uA@200V 800mA 200V -55℃~+150℃@(Tj) MiniDIP Bridge Rectifiers ROHS

Descriptions

Descriptions of Vishay S07J-GS18 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.7A, 600V V(RRM), Silicon, DO-219AB
Rectifier, Single, 600V, 1.5A, Do-219Ab Rohs Compliant: Yes |Vishay S07J-GS18
Diode Small Signal Switching 600V 1.5A 2-Pin DO-219AB T/R
Avnet Japan
SWITCHING DIODE GENPURP SMF DO219AB
DIODE SWITCHING 600V 1.4A AUTOMOTIVE 2-PIN SMF
SI-DIODE 0,7A 600V SMF DO219AB
600V 25A 1.8¦Ìs 10¦ÌA 700mA DO-219-AB 2.8mm*1.8mm*980¦Ìm
Rectifiers 0.7 Amp 600 Volt 1.8uS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • S07JGS18