Diodes Inc. HD02-T

HD02 Series 0.8 A 200 V Surface Mount Bridge Rectifier - MDIP-4
$ 0.286
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. HD02-T.

Farnell

Datasheet5 pages6 years ago

ODG (Origin Data Global)

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-0.56%

CAD Models

Download Diodes Inc. HD02-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-05-18
Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
Diodes Inc.DF02S-T
DF02S Series 1 A 200 V Bridge Rectifier Surface Mount - DFS-4
Diodes Inc.HD04-T
Diodes Inc Single Phase Bridge Rectifier, 800mA Avg If, 400V Vrrm, 4-Pin MiniDIP SMD, SMD Mount
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-220AA
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-220AA
Diodes Inc.HD06-T
HD06 Series 0.8 A 600 V Bridge Rectifier Surface Mount - MDIP-4

Descriptions

Descriptions of Diodes Inc. HD02-T provided by its distributors.

HD02 Series 0.8 A 200 V Surface Mount Bridge Rectifier - MDIP-4
DIODE, RECT BRI, 200V, 0.8A, MINIDIP; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 400mA; Bridge Rectifier Case Style: SMD; Forward Voltage VF Max: 1V; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: HD02 Series; SVHC: Lead (15-Jan-2019); Diode Mounting Type: SMD; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C
DiodesZetex Single phase rectifier bridge, 800mAPeak average forward current, 200Vpeak reverse repetition voltage, 4Pin, MiniDIP SMDencapsulation, SMD mount
Diode, Rectifier Bridge, 200V, 0.8A, Minidip; No. De Fases:Único; Tensión Inversa Repetitiva Vrrm, Máx.:200V; Corriente Directa If(Av):400Ma; Tipo De Rectificador De Puente:Montaje Superficial (Smd); Tensión Directa Vf Máx.:1V |Diodes Inc. HD02-T

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated