Diodes Inc. HD06-T

Diode Rectifier Bridge Single 600 Volt 0.8A 4-Pin Mini-DIP Surface Mount
$ 0.263
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. HD06-T.

Farnell

Datasheet5 pages6 years ago

Newark

element14 APAC

ODG (Origin Data Global)

Mouser

Inventory History

3 month trend:
+62.93%

CAD Models

Download Diodes Inc. HD06-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.242
$ 0.242
Stock
4,773,351
5,558,957
5,558,957
Authorized Distributors
6
6
6
Average Rectified Current
800 mA
500 mA
500 mA
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SOIC
SOIC
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
30 A
35 A
35 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-05-18
Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
Diodes Inc.DF06S-T
DiodesZetex Single Phase Bridge Rectifier, 1A Avg If, 600V Vrrm, 4-Pin, DF-S Package, SMD
Diodes Inc.HD04-T
Diodes Inc Single Phase Bridge Rectifier, 800mA Avg If, 400V Vrrm, 4-Pin MiniDIP SMD, SMD Mount
Diodes Inc.HD02-T
HD02 Series 0.8 A 200 V Surface Mount Bridge Rectifier - MDIP-4
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-220AA
Rectifier Diode Switching 1KV 1A 1800ns 2-Pin SMP T/R / DIODE GEN PURP 1KV 1A DO220AA

Descriptions

Descriptions of Diodes Inc. HD06-T provided by its distributors.

Diode Rectifier Bridge Single 600 Volt 0.8A 4-Pin Mini-DIP Surface Mount
HD06 Series 0.8 A 600 V Bridge Rectifier Surface Mount - MDIP-4
DiodesZetex Single phase rectifier bridge, 800mAPeak average forward current, 600Vpeak reverse repetition voltage, 4Pin, MiniDIP SMDencapsulation, SMD mount
BRIDGE RECTIFIER, 600V, 0.8A, MINIDIP; No. of Phases:Single Phase; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):800mA; Bridge Rectifier Ca; Available until stocks are exhausted Alternatives available
BRIDGE RECTIFIER, 600V, 0.8A, MINIDIP; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 800mA; Bridge Rectifier Case Style: SMD; Forward Voltage VF Max: 1V; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: HD06 Series; SVHC: Lead (15-Jan-2019); Diode Case Style: MiniDIP; Diode Mounting Type: SMD; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Through Hole

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD06 T
  • HD06-T.
  • HD06T