Diodes Inc. HD04-T

Diodes Inc Single Phase Bridge Rectifier, 800mA Avg If, 400V Vrrm, 4-Pin MiniDIP SMD, SMD Mount
$ 0.154
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. HD04-T.

Newark

Datasheet5 pages6 years ago
Datasheet4 pages15 years ago

Upverter

element14 APAC

ODG (Origin Data Global)

Mouser

Inventory History

3 month trend:
+52.90%

CAD Models

Download Diodes Inc. HD04-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-05-18
Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
Diodes Inc.DF04S-T
Diodes Incorporated Single Phase Bridge Rectifier, 1A If(AV), 400V VRRM, 4-Pin DF-S SMD
Rectifier Diode Switching 1KV 1A 1800ns 2-Pin SMP T/R / DIODE GEN PURP 1KV 1A DO220AA
Diodes Inc.HD06-T
Diode Rectifier Bridge Single 600 Volt 0.8A 4-Pin Mini-DIP Surface Mount
Diodes Inc.HD02-T
HD02 Series 0.8 A 200 V Surface Mount Bridge Rectifier - MDIP-4
DF06S Series 600 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier

Descriptions

Descriptions of Diodes Inc. HD04-T provided by its distributors.

Diodes Inc Single Phase Bridge Rectifier, 800mA Avg If, 400V Vrrm, 4-Pin MiniDIP SMD, SMD Mount
HD04 Series 0.8 A 400 V Bridge Rectifier Surface Mount - MDIP-4
DIODE, RECT BRI, 400V, 0.8A, MINIDIP; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 400mA; Bridge Rectifier Case Style: SMD; Forward Voltage VF Max: 1V; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: HD04 Series; SVHC: Lead (15-Jan-2019); Diode Mounting Type: SMD; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD04-T.
  • HD04T