Vishay S07B-GS08

Rectifier Diode, 1 Phase, 1 Element, 0.7A, 100V V(RRM), Silicon, DO-219AB
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay S07B-GS08.

IHS

Datasheet6 pages2 years ago

Newark

Future Electronics

TME

Arrow Electronics

Inventory History

3 month trend:
+14.01%

CAD Models

Download Vishay S07B-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayS07G-GS08
Rectifier Diode, 1 Phase, 1 Element, 0.7A, 400V V(RRM), Silicon, DO-219AB
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-219AB
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-219AB
Diodes Inc.HD06-T
Diode Rectifier Bridge Single 600 Volt 0.8A 4-Pin Mini-DIP Surface Mount
Diodes Inc.HD04-T
Diodes Inc Single Phase Bridge Rectifier, 800mA Avg If, 400V Vrrm, 4-Pin MiniDIP SMD, SMD Mount
Diodes Inc.HD02-T
HD02 Series 0.8 A 200 V Surface Mount Bridge Rectifier - MDIP-4

Descriptions

Descriptions of Vishay S07B-GS08 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.7A, 100V V(RRM), Silicon, DO-219AB
Rectifier Diode Switching 100V 1.5A 1800ns Automotive 2-Pin SMF T/R
DIODE, SWITCH, 100V, 0.7A.DO-219AB; Diode Type:Standard Recovery; Forward Current If(AV):1.5A; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:1.8µs; Forward Surge Current Ifsm Max:25A; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:DO-219AB; No. of Pins:2; MSL:MSL 1 - Unlimited; Operating Temperature Range:-55°C to +150°C
Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Current (If) A = 1.5 / Configuration = Single / Forward Voltage (Vf) V = 1.1 / Reverse Recovery Time (trr) us = 1.8 / Reverse Current uA = 10 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = DO-219AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.9 / Height mm = 0.83 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • S07BGS08