Vishay P6SMB6.8A-E3/5B

Diode TVS Single Uni-Dir 5.8V 600W 2-Pin DO-214AA T/R
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P6SMB6.8A-E3/5B.

IHS

Datasheet6 pages3 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-6.28%

CAD Models

Download Vishay P6SMB6.8A-E3/5B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.075
$ 0.075
Stock
171,779
578,502
578,502
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.8 V
6.8 V
6.8 V
Clamping Voltage
10.5 V
10.5 V
10.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
-
57.1 A
57.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SMBJ Series 600 W 6.8 V Uni-Directional Surface Mount TVS Diode - SMB
BournsSMBJ54A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 60V 5muA 600W -55C~150C TJ
BournsSMBJ51A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 56.7V 5muA 600W -55C~150C TJ
Diodes Inc.SMBJ51A-13-F
SMBJ51A Series 600 W 51 V Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ54A-13-F
Tvs Diode, 600W, 54V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ54A-13-F
onsemiSMBJ54A
Diode TVS Single Uni-Dir 54V 600W 2-Pin DO-214AA T/R

Descriptions

Descriptions of Vishay P6SMB6.8A-E3/5B provided by its distributors.

Diode TVS Single Uni-Dir 5.8V 600W 2-Pin DO-214AA T/R
Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
ESD Suppressors / TVS Diodes 600W 6.8V Unidirect
Transient Suppressor Diode, single, unidirectional,5.8V V(Rwm),do-214Aa/Smb |Vishay P6SMB6.8A-E3/5B
5.8V 600W 57.1A 10.5V 6.45V SMB(DO-214AA) 4.57mm*2.24mm
TVS DIODE 5.8VWM 10.5VC DO214AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric