Vishay P6SMB6.8A-E3/52

TVS Diode, TRANSZORB P6SMB Series, Unidirectional, 5.8 V, 10.5 V, DO-214AA (SMB), 2 Pins
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P6SMB6.8A-E3/52.

IHS

Datasheet6 pages3 years ago

Upverter

Newark

Farnell

TME

Inventory History

3 month trend:
-21.46%

CAD Models

Download Vishay P6SMB6.8A-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.148
$ 0.148
Stock
584,514
171,759
171,759
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.8 V
6.8 V
6.8 V
Clamping Voltage
10.5 V
10.5 V
10.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
57.1 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ5.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 6.4V 800muA 600W -55C~150C TJ
BournsSMBJ6.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.67V 5muA 600W -55C~150C TJ
SMBJ Series 600 W 6 V Uni Directional Surface Mount TVS Diode - DO-214AA
Diodes Inc.SMBJ5.0A-13-F
SMBJ5.0A Series 600 W 5.0 V Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ6.0A-13-F
SMBJ Series 600 W 6 V Surface Mount Uni-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Vishay P6SMB6.8A-E3/52 provided by its distributors.

TVS Diode, TRANSZORB P6SMB Series, Unidirectional, 5.8 V, 10.5 V, DO-214AA (SMB), 2 Pins
600 W 10.5 V Uni-Directional SMT Transient Voltage Suppressor - DO-214AA
57.1A 600W 10.5V 6.45V 5.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
ESD protection diodes / TVS diodes; VISHAY; P6SMB6.8A-E3/52; 10.5 V; 57.1 A; 5.8 V; 6.45 V - 7.14 V
TVS Diode Single Uni-Dir 5.8V 600W 2-Pin SMB T/R
Transient Suppression Diode (TVS)
TVS DIODE 5.8VWM 10.5VC DO214AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric