Diodes Inc. SMBJ5.0A-13-F

SMBJ5.0A Series 600 W 5.0 V Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ5.0A-13-F.

Diodes Inc SCT

Technical Drawing5 pages6 years ago

Newark

RS (Formerly Allied Electronics)

TME

iiiC

Inventory History

3 month trend:
+236%

CAD Models

Download Diodes Inc. SMBJ5.0A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.159
$ 0.159
Stock
1,299,820
10,549,974
10,549,974
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.8 V
6.74 V
6.74 V
Clamping Voltage
9.2 V
13.4 V
13.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
65.2 A
275 A
275 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

BournsSMBJ5.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 6.4V 800muA 600W -55C~150C TJ
LittelfuseSMA6J5.0A
ESD protection diodes / TVS diodes; LITTELFUSE; SMA6J5.0A; 9.2 V; 65.3 A; 5 V; 6.4 V - 7 V
Diode TVS Single Uni-Dir 5V 600W 2-Pin DO-221AC T/R
Diodes Inc.SMBJ6.0A-13-F
SMBJ Series 600 W 6 V Surface Mount Uni-Directional TVS Diode - DO-214AA
600 Watt, 5.0 V Unidirectional Transient Voltage Suppressor, SMA
BournsSMBJ6.5A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 500muA 600W -55C~150C TJ

Descriptions

Descriptions of Diodes Inc. SMBJ5.0A-13-F provided by its distributors.

SMBJ5.0A Series 600 W 5.0 V Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS Diode Single Uni-Dir 5V 600W 2-Pin SMB T/R / TVS DIODE 5VWM 9.2VC SMB
65.2A 600W 9.2V 6.4V Unidirectional 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor / TVS Diodes VRWM=5V VBR(min)=6.4V VC=9.2V@IPP=65.2A SMB
TVS DIODE, 9.2V, 600W, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 5V; Clamping Voltage Vc Max: 9.2V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 6.4V; Breakdown Voltage Max: 7.23V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ5.0A-13-F.
  • SMBJ5.0A-13F
  • SMBJ5.0A13F