Vishay P6SMB130A-E3/5B

Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
$ 0.155
Production

Price and Stock

DistributorSKUMinPkg
TMEP6SMB130A-E3/5B03200
19h
TTIP6SMB130A-E3/5B03200Tape & Reel
23h
NewarkP6SMB130A-E3/5B03200Tape & Reel
AvnetP6SMB130A-E3/5B03200
3d
TTI EuropeP6SMB130A-E3/5B03200Tape & Reel
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P6SMB130A-E3/5B.

IHS

Datasheet6 pages3 years ago

Future Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.155
$ 0.21
$ 0.21
Stock
1
1,066,209
1,066,209
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
130.5 V
150 V
150 V
Clamping Voltage
179 V
207 V
207 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
3.4 A
15 A
15 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SMBJ100A-13-F
Tvs Diode, 600W, 100V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ100A-13-F
BournsSMBJ100A
Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ120A-13-F
Tvs Diode, 600W, 120V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ120A-13-F
Diodes Inc.SMBJ110A-13-F
SMBJ Series 110 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ9.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 100V 39A 600W -55C~150C TJ
BournsSMBJ120A
Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Vishay P6SMB130A-E3/5B provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Uni-Dir 111V 600W 2-Pin SMB T/R
Transient Suppressor Diode, single, unidirectional,111V V(Rwm),do-214Aa/Smb |Vishay P6SMB130A-E3/5B
TVS DIODE 111VWM 179VC DO214AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB130A-E3\5B