STMicroelectronics SM6T150A

SM6T Series 600 W 158 V Uni Directional Surface Mount TVS Diode - DO-214AA
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T150A.

ODG (Origin Data Global)

Datasheet11 pages8 years ago

HQonline

element14 APAC

Farnell

Verical

Inventory History

3 month trend:
+21.31%

CAD Models

Download STMicroelectronics SM6T150A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.17
$ 0.17
Stock
1,099,500
4,924,292
4,924,292
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
150 V
130.5 V
130.5 V
Clamping Voltage
207 V
179 V
179 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
15 A
3.4 A
3.4 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsSMBJ15A-TR
SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ15CA-TR
TVS Diode Single Bi-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 32.5VC DO214AA
STMicroelectronicsSMBJ30A-TR
SMBJ Series 600 W 64.3 V Uni Directional Surface Mount TVS Diode - DO-214AA

Descriptions

Descriptions of STMicroelectronics SM6T150A provided by its distributors.

SM6T Series 600 W 158 V Uni Directional Surface Mount TVS Diode - DO-214AA
TVS Diode Single Uni-Dir 128V 600W 2-Pin SMB T/R / TVS DIODE 128VWM 265VC SMB
2.9A 600W 265V 143V Unidirectional 128V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
DIODE, TVS, 150V, 600W; Product Range: Transil SM6T Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 128V; Clamping Voltage Vc Max: 265V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 143V; Breakdown Voltage Max: 158V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakdown Voltage: 150V; Breakdown Voltage Range: 143V to 158V; Breakover Voltage Min: 143V; Capacitance Cd @ Vr Typ: 400pF; Clamping Voltage @ 8/20µs Max: 265V; Diode Type: Unidirectional TVS; External Length / Height: 8.2mm; Full Power Rating Temperature: 75°C; Peak Pulse Current Ippm: 15A; Power Dissipation Pd: 600W; Power Dissipation Ptot Max: 5W; Power Rating: 1.5kW; Reverse Leakage Current Max: 1µA; Stand-off Voltage: 128V; Test Current: 1mA; Uni / Bi Directional Polarity: Unidirectional
Diode, Tvs, 150V, 600W; Rango De Producto:Serie Transil Sm6T; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:128V; Estilo De La Carcasa Del Diodo:Do-214Aa; Núm. De Contactos:2; Tensión De Breakdown Mín.:143V |Stmicroelectronics SM6T150A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM6T 150A
  • SM6T150A.