Bourns SMBJ100A

Diode TVS Single Uni-Dir 100V 600W 2-Pin SMB
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ100A.

TME

Datasheet6 pages4 years ago

Master Electronics

Electro Sonic

Newark

iiiC

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 0.155
$ 0.175
$ 0.175
Stock
153,569
510,422
510,422
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
117 V
119.5 V
119.5 V
Clamping Voltage
162 V
162 V
162 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
3.7 A
3.7 A
3.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ120A
TVS Diode, Unidirectional, 600W 3.1A 193V 133V SMB(DO-214AA), SMD, 2.4mm H
BournsSMBJ130A
ESD protection diodes / TVS diodes; BOURNS; SMBJ130A; 209 V; 2.9 A; 130 V; 144 V - 159 V
Diodes Inc.SMBJ120A-13-F
TVS Diode, SMBJ Series, Unidirectional, 120 V, 193 V, DO-214AA (SMB), 2 Pins
P6SMB Series 5 W 158 V Uni-Directional Surface Mount TVS Diode - SMB
TVS Diode, 130V Unidirectional, 600W, 2.9A, 209V, 144V, SMB(DO-214AA), SMD, 2.24mm H
Diodes Inc.SMBJ110A-13-F
SMBJ Series 110 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Bourns SMBJ100A provided by its distributors.

Diode TVS Single Uni-Dir 100V 600W 2-Pin SMB
ESD Suppressors / TVS Diodes 100volts 5uA 3.7 Amps Uni-Dir
100V Uni-Directional 600W 3.7A 162V 111V SMB(DO-214AA) SMD 2.4mm(H)
DIO TVS VWM 100V 600W UNIDIR SMB
DIODE TVS 100V 600W UNI 5% SMD
Trans Voltage Suppressor Diode
Product Range:smbj Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:100V; Clamping Voltage Vc Max:162V; Diode Case Style:do-214Aa (Smb); No. Of Pins:2Pins; Breakdown Voltage Min:111V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ100A.