Vishay P6SMB10A-E3/52

P6SMB Series 5 W 10.5 V Uni-Directional Surface Mount TVS Diode - SMB
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P6SMB10A-E3/52.

Inventory History

3 month trend:
-2.12%

Alternate Parts

Price @ 1000
$ 0.112
$ 0.138
$ 0.138
Stock
152,201
4,913,540
4,913,540
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
10 V
10 V
10 V
Clamping Voltage
14.5 V
14.5 V
14.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
41.4 A
42.1 A
42.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TVS Diode Single Uni-Dir 8.55V 600W 2-Pin SMB T/R
onsemiP6KE10AG
Diode TVS Single Uni-Dir 8.55V 600W 2-Pin Case 017AA-01 Box
BournsSMBJ8.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 10.2V 44.2A 600W -55C~150C TJ
Diodes Inc.SMBJ8.0A-13-F
SMBJ Series 8 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
Diodes Inc.SMBJ8.5A-13-F
SMBJ Series 600 W 8.5 V Uni-Directional SMT TVS Diode - DO-214AA
50Ã×A 45.5A 13.4V 8.65V 7.78V 9.55V Unidirectional DO-214AA(SMBJ) TVS ROHS

Descriptions

Descriptions of Vishay P6SMB10A-E3/52 provided by its distributors.

P6SMB Series 5 W 10.5 V Uni-Directional Surface Mount TVS Diode - SMB
Diode TVS Single Uni-Dir 8.55V 600W 2-Pin SMB T/R
TVS Diodes - Transient Voltage Suppressors 600W 10V Unidirect
DIODE, TVS, UNI-DIR, 5W, 8.55V, DO-214AA, FULL REEL
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE 8.55VWM 14.5VC DO214AA
8.55V 600W 41.4A 14.5V 9.5V SMB(DO-214AA)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB10A-E352
  • P6SMB10A-E3\52