onsemi P6KE10AG

Diode TVS Single Uni-Dir 8.55V 600W 2-Pin Case 017AA-01 Box
$ 0.114

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6KE10AG.

IHS

Datasheet5 pages17 years ago

onsemi

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi P6KE10AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01

Related Parts

TVS Diode Single Uni-Dir 8.55V 600W 2-Pin SMB T/R
BournsSMBJ8.0A
A 8.0V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ8.0A
Diodes Inc.SMBJ8.0A-13-F
SMBJ Series 8 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
Diodes Inc.SMBJ8.5A-13-F
SMBJ Series 600 W 8.5 V Uni-Directional SMT TVS Diode - DO-214AA
LittelfuseP6KE10A
P6KE Series 14.5 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
LittelfuseP6SMB10A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 8.55V, RoHS

Descriptions

Descriptions of onsemi P6KE10AG provided by its distributors.

Diode TVS Single Uni-Dir 8.55V 600W 2-Pin Case 017AA-01 Box
Transient Voltage Suppressor, Unidirectional, 10 V, 600 Watt
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon
TVS DIODE 8.55VWM 14.5VC AXIAL | ON Semiconductor P6KE10AG
3.5V Unidirectional 600W 41A 14.5V 9.5V Plugins Through hole mounting 8.89mm(Length)*6.35mm(height)
P6KE10AG, TRANSIENT VOLTAGE SUPPRESSORS;
TVS DIODE, 600W, 10V, 017AA; TVS Polarit; TVS DIODE, 600W, 10V, 017AA; Reverse Stand-Off Voltage Vrwm:8.55V; Breakdown Voltage Range:9.5V to 10.5V; Clamping Voltage Vc Max:14.5V; Peak Pulse Current Ippm:41A; Diode Case Style:017AA; No. of Pins:2; Power Dissipation Pd:5W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd