Littelfuse P6SMB10A

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 8.55V, RoHS
$ 0.161
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB10A.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet6 pages12 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

HQonline

TME

iiiC

Inventory History

3 month trend:
-19.66%

CAD Models

Download Littelfuse P6SMB10A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.131
$ 0.131
Stock
4,974,508
142,580
142,580
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
10 V
10 V
10 V
Clamping Voltage
14.5 V
14.5 V
14.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
42.1 A
41.4 A
41.4 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ8.0A
A 8.0V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ8.0A
Diodes Inc.SMBJ8.0A-13-F
SMBJ Series 8 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
onsemiP6KE10AG
Diode TVS Single Uni-Dir 8.55V 600W 2-Pin Case 017AA-01 Box
50Ã×A 45.5A 13.4V 8.65V 7.78V 9.55V Unidirectional DO-214AA(SMBJ) TVS ROHS
TVS Diode Single Uni-Dir 8.55V 600W 2-Pin SMB T/R
TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 8 V, 13.6 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse P6SMB10A provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 8.55V, RoHS
Littelfuse SCT
TVS Diodes - Transient Voltage Suppressors TVS SURF MT DO214AA
14.5V 9.5V 8.55V SMB ESD and Surge Protection (TVS/ESD) ROHS
Tvs Diode, Unidir, 8.55V, Do-214Aa; |Littelfuse P6SMB10A
600W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSSION (TVS) DIODE
8.55V Unidirectional 600W 42.1A 14.5V 9.5V SMB(DO-214AA) SMD 2.24mm H
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
DIODE TVS SGL UNI-DIR 8.55V 600W 2-PIN SMD
TVS DIODE 8.55VWM 14.5VC DO214AA
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 8.55 / Clamping Voltage V = 14.5 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 42.1 / Breakdown Voltage Min. V = 9.5 / Breakdown Voltage Max. V = 10.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 10 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN