Diodes Inc. SMBJ8.5A-13-F

SMBJ Series 600 W 8.5 V Uni-Directional SMT TVS Diode - DO-214AA
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ8.5A-13-F.

Newark

Datasheet6 pages9 years ago

Diodes Inc SCT

TME

DigiKey

Inventory History

3 month trend:
-0.07%

CAD Models

Download Diodes Inc. SMBJ8.5A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.131
$ 0.131
Stock
330,691
839,566
839,566
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
10.13 V
7.58 V
7.58 V
Clamping Voltage
14.4 V
14.5 V
14.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
4.4 A
276 A
276 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ10A
TVS Diode, SMBJ, Unidirectional, 10 V, 18.8 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ10A-13-F
Protection Tvs Unidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
Diode TVS Single Uni-Dir 10.2V 600W 2-Pin SMB T/R
Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
600 Watt SUR40 Transient Voltage Suppressor, 12 V, Unidirectional

Descriptions

Descriptions of Diodes Inc. SMBJ8.5A-13-F provided by its distributors.

SMBJ Series 600 W 8.5 V Uni-Directional SMT TVS Diode - DO-214AA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 10.82V 100A 600W 6nF
41.7A 600W 14.4V 9.44V 8.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 600W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Uni-Dir 8.5V 600W 2-Pin SMB T/R
600W Surface Mount Transient Voltage Suppressor, 10µA, 8.5V
Diodes Inc SCT
ESD Suppressors / TVS Diodes 600W 8.5V
Transient Suppression Diode (TVS)
TVS DIODE, 600W, 8.5V, UNIDIR, SMB;
Product Range:smbj Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:8.5V; Clamping Voltage Vc Max:14.4V; Diode Case Style:do-214Aa (Smb); No. Of Pins:2Pins; Breakdown Voltage Min:9.44V; Breakdown Voltage Max:108.2Vrohs Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ8.5A-13-F.
  • SMBJ8.5A13F