Vishay P6KE36CA-E3/54

TVS Diode Single Bi-Dir 30.8V 600W 2-Pin DO-15 T/R / TVS DIODE 30.8VWM 49.9VC DO204AC
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P6KE36CA-E3/54.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet6 pages9 years ago
Datasheet6 pages11 years ago

Inventory History

3 month trend:
-0.10%

Alternate Parts

Price @ 1000
$ 0.291
$ 0.217
$ 0.217
Stock
571,777
186,370
186,370
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
36 V
36 V
36 V
Clamping Voltage
49.9 V
64.3 V
64.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
12 A
62 A
62 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseTPSMB36CA
TPSMB Series 34.2 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ28CA
TVS Diode, SMBJ, Bidirectional, 28 V, 45.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ30CA
TVS Diode, SMBJ, Bidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ30CA-13-F
SMBJ30CA Series 600 W 30 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ28CA-13-F
Tvs Diode, 600W, 28V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ28CA-13-F

Descriptions

Descriptions of Vishay P6KE36CA-E3/54 provided by its distributors.

TVS Diode Single Bi-Dir 30.8V 600W 2-Pin DO-15 T/R / TVS DIODE 30.8VWM 49.9VC DO204AC
TRANSZORB TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
Diode; Reverse Stand-Off Voltage, VRWM:30.8V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Package/Case:DO-204AC; Breakdown Voltage, Vbr:34.2V; Diode Type:Bidirectional TVS; Peak Pulse Power Ppk:600W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE36CA-E354
  • P6KE36CA-E3\54
  • P6KE36CAE3/54
  • P6KE36CAE354