What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse TPSMB36CA

TPSMB Series 34.2 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMB36CA.

Newark

Datasheet6 pages5 years ago

JRH Electronics

element14 APAC

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+5.93%

CAD Models

Download Littelfuse TPSMB36CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

BournsSMBJ30CA
TVS Diode, SMBJ, Bidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ30CA-13-F
SMBJ30CA Series 600 W 30 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ36CA
TVS Diodes & ESD Suppressors; SMBJ36CA; LITTELFUSE; 36 V; 2; 58.1 V; 40 V
BournsSMBJ33CA
Bourns SMBJ33CA TVS Diode 36.7 V 600 W DO 214AA Suppression Surge Protection
BournsSMBJ36CA
TVS Diode, Transil SMBJ, Bidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse TPSMB36CA provided by its distributors.

TPSMB Series 34.2 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
36V Bidirectional 600W 12.2A 49.9V 34.2V SMB(DO-214AA) SMD mount 2.44mm(height)
TVS Diode Single Bi-Dir 30.8V 600W Automotive 2-Pin SMB T/R
TPSMB Series - AEC-Q101 qualified SMB TVS for high voltage up to 650V/ 600W, 30.80V, 49.9V, DO-214AA, RoHS
Littelfuse SCT
TVS DIODE, AUTO, 600W, 30.8V, DO214AA;
TVS DIODE 30.8VWM 49.9VC SMB AEQ
TVS SURF MT DO214AA AEQ101 T&R
TVS DIODE, AUTO, 600W, 30.8V, DO214AA; Product Range: TPSMB Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 30.8V; Clamping Voltage Vc Max: 49.9V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN