Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMBJ28CA

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 31.1V 13.3A 600W -55C~150C TJ
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ28CA.

TME

Datasheet6 pages4 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-8.73%

CAD Models

Download Bourns SMBJ28CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.156
$ 0.156
Stock
3,328,607
1,707,949
1,707,949
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
32.75 V
32.7 V
32.7 V
Clamping Voltage
45.4 V
59 V
59 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
66.5 A
68 A
68 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseSMBJ28CA
SMBJ Series 45.4 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ33CA
Bourns SMBJ33CA TVS Diode 36.7 V 600 W DO 214AA Suppression Surge Protection
BournsSMBJ30CA
Bidirectional TVS Diode, Vc Max 48.4V, SMD, DO-214AA (SMB), Vbr Min 33.3V
BournsSMBJ36CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 46V 10.4A 600W -55C~150C TJ
Diodes Inc.SMBJ30CA-13-F
SMBJ30CA Series 600 W 30 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ36CA-13-F
SMBJ36CA Series 600 W 36 V Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Bourns SMBJ28CA provided by its distributors.

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 31.1V 13.3A 600W -55C~150C TJ
TVS Diode, SMBJ, Bidirectional, 28 V, 45.4 V, DO-214AA (SMB), 2 Pins
Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
3.5V Bidirectional 600W 13.3A 45.4V 31.1V SMB(DO-214AA) SMD mount 2.2mm(height)
13.3A 1¦ÌA 45.4V 31.1V 28V 34.4V Bi-Directional SMB(DO-214AA) TVS ROHS
TVS Diode Single Bi-Dir 28V 600W 2-Pin SMB T/R
A 28V, 600W, BI-DIRECTIONAL, SMB PKG TVS DIODE
DIO TVS VWM 28V 600W BIDIR SMB
Diode, Full Reel; Product Range:Smbj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:28V; Clamping Voltage Max:45.4V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Minimum Breakdown Voltage:31.1V; Qualification:- Rohs Compliant: Yes |Bourns, Inc. SMBJ28CA.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ28CA.