Vishay P6KE27CA-E3/54

600 W 27 V Bi-Directional Through Hole Transient Voltage Suppressor Diode
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P6KE27CA-E3/54.

IHS

Datasheet6 pages4 years ago

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-10.38%

Alternate Parts

Price @ 1000
$ 0.29
$ 0.177
$ 0.177
Stock
194,272
299,400
299,400
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
27 V
27 V
27 V
Clamping Voltage
37.5 V
48.3 V
48.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
16 A
83 A
83 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseTPSMB27CA
TPSMB Series 600 W 27 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ22CA
16.9A 600W 35.5V 24.4V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMBJ22CA
SMBJ Series 35.5 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ22CA-13-F
TVS Diode, SMBJ Series, Bidirectional, 22 V, 35.5 V, DO-214AA (SMB), 2 Pins
LittelfuseP6SMB27CA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 23.1V, RoHS

Descriptions

Descriptions of Vishay P6KE27CA-E3/54 provided by its distributors.

600 W 27 V Bi-Directional Through Hole Transient Voltage Suppressor Diode
Diode TVS Single Bi-Dir 23.1V 600W 2-Pin DO-15 T/R
Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
TVS Diodes - Transient Voltage Suppressors 600W 27V Bidirect
P6KE27CA-E3/54, BI-DIRECTIONAL TVS DIODE, 600W, 2-PIN DO-204AC
TVS DIODE, 600W, 27V, DO-204AC, FULL REEL
TVS DIODE 23.1VWM 37.5VC DO204AC
23.1V 600W 16A 37.5V 25.7V DO-15,DO-204AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE27CA-E354
  • P6KE27CAE3/54
  • P6KE27CAE354