onsemi SMBJ22CA

SMBJ Series 35.5 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.177

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ22CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMBJ22CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-06-01

Related Parts

BournsSMBJ22CA
16.9A 600W 35.5V 24.4V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ22CA-13-F
TVS Diode, Bidirectional 22V 600W 16.9A 35.5V 24.4V SMB(DO-214AA) SMD 2.5mm H
BournsSMBJ24CA
TVS Diode, Bidirectional, 24 V, 600 W, 26.7 Vbr-32.6 Vbr, 38.9 Vcl, DO-214AA
BournsSMBJ26CA
TVS Diode, SMBJ, Bidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins
LittelfuseSMBJ28CA
SMBJ Series 45.4 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseSMBJ26CA
TVS Diodes & ESD Suppressors; SMBJ26CA; LITTELFUSE; 26 V; 2; 54.7 V; 28.9 V

Descriptions

Descriptions of onsemi SMBJ22CA provided by its distributors.

SMBJ Series 35.5 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Bi-Dir 22V 600W 2-Pin DO-214AA T/R
SMB 1 Surface Mount Single (Type) Tvs Diode 35.5V 5muA 600W 150C
22V Bidirectional 600W 16.9A 35.5V 24.4V SMB (DO-214AA) SMD 2.41mm H
600 Watt Transient Voltage Suppressors
TVS Diode; Reverse Stand-Off Voltage, VRWM:22V; Package/Case:DO-214; Breakdown Voltage, Vbr:24.4V; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1; Peak Pulse Current IPP @ 10x1000uS:16.9A ;RoHS Compliant: Yes
DIODE, TVS, 22V, 600W, SMB; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:22V; Breakdown Voltage Range:24.4V to 26.9V; Clamping Voltage Vc Max:35.5V; Peak Pulse Current Ippm:16.9A; Diode Case Style:SMB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AA; Breakdown Voltage:26.9V; Breakdown Voltage Max:26.9V; Breakover Voltage Min:24.4V; Diode Configuration:Bidirectional; Diode Type:TVS, Bidirectional; External Depth:3.56mm; External Length / Height:2.44mm; External Width:5.59mm; Package / Case:SMB; Peak Pulse Power:600W; Reverse Leakage Current Max:5µA; SMD Marking:BX; Stand-off Voltage:22V; Termination Type:SMD; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd