Littelfuse P6SMB27CA

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 23.1V, RoHS
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB27CA.

Newark

Datasheet6 pages5 years ago
Datasheet6 pages10 years ago

TME

Future Electronics

Fuses Unlimited

iiiC

Inventory History

3 month trend:
+41.91%

CAD Models

Download Littelfuse P6SMB27CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.272
$ 0.272
Stock
180,153
2,426,805
2,426,805
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
27.05 V
-
-
Clamping Voltage
37.5 V
38.9 V
38.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
16.3 A
15.5 A
15.5 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ22CA
16.9A 600W 35.5V 24.4V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMBJ22CA
SMBJ Series 35.5 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ22CA-13-F
TVS Diode, Bidirectional 22V 600W 16.9A 35.5V 24.4V SMB(DO-214AA) SMD 2.5mm H
Bidirectional TVS Diode 600W 16.3A 37.5V 25.7V SMB(DO-214AA) SMD 2.44mm(H)
LittelfuseTPSMB27CA
TPSMB Series 600 W 27 V Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ24CA
TVS Diode, Bidirectional, 24 V, 600 W, 26.7 Vbr-32.6 Vbr, 38.9 Vcl, DO-214AA

Descriptions

Descriptions of Littelfuse P6SMB27CA provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 23.1V, RoHS
Littelfuse SCT
P6SMB Series 37.5 V 16.3 A Bi-Directional Surface Mount TVS Diode - DO-214AA
TVS DIODE, 600W, 23.1V, BIDIR, DO-214AA; Product Range: P6SMB series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 23.1V; Clamping Voltage Vc Max: 37.5V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdow
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 23.1 / Clamping Voltage V = 37.5 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 16.3 / Breakdown Voltage Min. V = 25.7 / Breakdown Voltage Max. V = 28.4 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB27CA.