Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics P6KE27CA

P6KE Series 600 W 27 V Bi Directional Axial Through Hole TVS Diode - DO-15
$ 0.162
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE27CA.

TME

Datasheet9 pages14 years ago

ODG (Origin Data Global)

Future Electronics

Farnell

Newchip Electronics Limited

Inventory History

3 month trend:
-13.18%

CAD Models

Download STMicroelectronics P6KE27CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.174
$ 0.174
Stock
427,103
36,048
36,048
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
27 V
27 V
27 V
Clamping Voltage
48.3 V
37.5 V
37.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
83 A
16.3 A
16.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

STMicroelectronicsP6KE150A
STMicroelectronics Uni-directional TVS Diode, 265V Vc, TH, DO-15, 143V Vbr
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
STMicroelectronicsP6KE39A
P6KE Series 600 W 39 V Uni Directional Axial TVS Diode - DO-15
STMicroelectronicsP6KE47CA
STMicroelectronics Bidirectional TVS Diode, Vc=84V, TH, DO-15, Vbr=44.7V
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC

Descriptions

Descriptions of STMicroelectronics P6KE27CA provided by its distributors.

P6KE Series 600 W 27 V Bi Directional Axial Through Hole TVS Diode - DO-15
Transil™, transient voltage surge suppressor (TVS)
Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
16A 0.5¦ÌA 37.5V 25.7V 23V 28.4V Bi-Directional - TVS ROHS
16A 600W 48.3V 25.7V 23.1V DO-15 ESD and Surge Protection (TVS/ESD) ROHS
TVSS, DIODE, FOR INDUSTRIAL EQUIP,83A, THRU-HOLE, SOLDER TERM,6.75MMLX3.53MMDIA.
Diode, Tvs, 27V, 600W; |Stmicroelectronics P6KE27CA
Diode TVS Single Bi-Dir 23V 600W 2-Pin DO-15 T/R
Avnet Japan
600W TVS, 23V VRM max, DO-15, RoHS
STMicroelectronics SCT
STMicroelectronics BidirectionalTVSDiodes, Maximum clamping voltage 48.3V, Through hole mounting, DO-15encapsulation, Minimum breakdown voltage 25.7V
DIODE, TVS, 27V, 600W; Product Range: P6KE Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 23.1V; Clamping Voltage Vc Max: 37.5V; Diode Case Style: DO-15; No. of Pins: 2Pins; Breakdown Voltage Min: 25.7V; B

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE 27CA
  • P6KE-27CA