STMicroelectronics P6KE27A

16A 600W 37.5V 25.7V 23V DO-15 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.167
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE27A.

TME

Datasheet9 pages14 years ago

IHS

Future Electronics

Newchip Electronics Limited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.98%

CAD Models

Download STMicroelectronics P6KE27A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.269
$ 0.269
Stock
271,734
823,614
823,614
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
27 V
27 V
27 V
Clamping Voltage
48.3 V
37.5 V
37.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
83 A
16 A
16 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

STMicroelectronicsP6KE150A
P6KE Series 600 W 150 V Uni Directional Transient Voltage Suppressor - DO-15
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
STMicroelectronicsP6KE39A
P6KE Series 600 W 39 V Uni Directional Axial TVS Diode - DO-15
STMicroelectronicsP6KE47CA
P6KE Series 600 W 47 V Bi Directional Transient Voltage Suppressor - DO-15
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-204AC

Descriptions

Descriptions of STMicroelectronics P6KE27A provided by its distributors.

16A 600W 37.5V 25.7V 23V DO-15 ESD and Surge Protection (TVS/ESD) ROHS
Transil™, transient voltage surge suppressor (TVS)
Diode TVS Single Uni-Dir 23V 600W 2-Pin DO-15 T/R
P6KE Series 600 W 27 V Uni Directional Axial Through Hole TVS Diode - DO-15
TVSS, DIODE, FOR INDUSTRIAL EQUIP,83A, THRU-HOLE, SOLDER TERM,6.75MMLX3.53MMDIA.
STMicroelectronics TVS, 48.3V, , DO-15, 25.7V
TRANSIL Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
600W TVS, 23V VRM max, DO-15, RoHS
STMicroelectronics SCT
Diode, Tvs, 27V, 600W; Product Range:P6Ke Series; Tvs Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:23.1V; Clamping Voltage Vc Max:37.5V; Diode Case Style:Do-15; No. Of Pins:2Pins; Breakdown Voltage Min:25.7V; Breakdown Rohs Compliant: Yes |Stmicroelectronics P6KE27A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE27A.