Vishay P4SMA33A-E3/61

Diode TVS Single Uni-Dir 28.2V 400W 2-Pin SMA T/R
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P4SMA33A-E3/61.

IHS

Datasheet6 pages4 years ago

Arrow Electronics

Inventory History

3 month trend:
-2.81%

Alternate Parts

Price @ 1000
$ 0.136
$ 0.146
$ 0.146
Stock
308,970
82,028
82,028
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
33 V
33 V
33 V
Clamping Voltage
45.7 V
45.7 V
45.7 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
8.8 A
9 A
9 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ26A
TVS Diode, SMAJ, Unidirectional, 26 V, 42.1 V, DO-214AC (SMA), 2 Pins
Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA
LittelfuseP4KE33A
Transient Suppressor Diode, single, unidirectional,28.2V V(Rwm),do-41 |Littelfuse P4KE33A
Diode TVS Single Uni-Dir 28.2V 400W 2-Pin DO-213AB T/R
Diode TVS Single Uni-Dir 28.2V 400W 2-Pin DO-204AL Ammo
LittelfuseP4SMA33A
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 28.2V, DO-214AC, RoHS

Descriptions

Descriptions of Vishay P4SMA33A-E3/61 provided by its distributors.

Diode TVS Single Uni-Dir 28.2V 400W 2-Pin SMA T/R
Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Transient Suppressor Diode, single, unidirectional,28.2V V(Rwm),do-214Ac/Sma |Vishay P4SMA33A-E3/61
TVS DIODE 28.2VWM 45.7VC DO214AC
28.2V 400W 8.8A 45.7V 31.4V SMA(DO-214AC)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4SMA33A-E361
  • P4SMA33A-E3\61