Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SMP26A-M3/84A

Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA

$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMP26A-M3/84A.

Newark

Datasheet5 pages4 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+169%

CAD Models

Download Vishay SMP26A-M3/84A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsSMAJ28A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 31.1V 5muA 400W -55C~150C TJ
BournsSMAJ30A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 36.8V 5muA 400W -55C~150C TJ
Diodes Inc.SMAJ30A-13-F
SMAJ30A Series 400 W 30 V Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ33A-13-F
SMAJ Series 400 W 33 V Surface Mount Uni-Directional TVS Diode - DO-214AC
Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
BournsSMAJ24A
TVS Diode, Unidirectional, 24 V, 400 W, 26.7 Vbr-32.6 Vbr, 43 Vcl, DO-214AC

Descriptions

Descriptions of Vishay SMP26A-M3/84A provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA
9.5A 42.1V 400W 28.9V 26V DO-220AA(SMP) ESD and Surge Protection (TVS/ESD) ROHS
VISHAY SMP26A-M3/84ATVS Diode, TVS, TRANSZORB eSMP Series, Unidirectional, 26 V, 42.1 V, SMD, 2 Pins
26V Unidirectional 400W 9.5A 42.1V 28.9V DO-220AA SMD mount 1.15mm(height)
TVS Diode Single Uni-Dir 26V 400W 2-Pin SMP T/R
TVS DIODE 26VWM 42.1VC -55°C~150°C DO-220AA (SMP)
Transient Suppression Diode (TVS)
TVS DIODE 26VWM 42.1VC DO220AA
TRANSIL UNI 0,4KW 30V SMP RoHSconf
DIODE, TVS, UNIDIR, SMP, 400W, 26V, SMP; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:26V; Breakdown Voltage Range:28.9V to 31.9V; Clamping Voltage Vc Max:42.1V; Peak Pulse Current Ippm:9.5A; Diode Case Style:SMP; No. of Pins:2; Diode Configuration:Unidirectional

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP26A-M384A
  • SMP26A-M3\84A