Littelfuse P4KE33A

P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE33A.

IHS

Datasheet6 pages6 years ago

Littelfuse SCT

TME

Fuses Unlimited

iiiC

Inventory History

3 month trend:
-1.08%

CAD Models

Download Littelfuse P4KE33A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ26A
TVS Diode 3.5V Unidirectional 400W 9.5A 42.1V 28.9V SMA(DO-214AC) SMD 2.62mm H
Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA
TVS Diode, Unidirectional 28.2V 400W 8.8A 45.7V 31.4V DO-213AB MELF SMD
Diode TVS Single Uni-Dir 28.2V 400W 2-Pin DO-204AL Ammo
BournsSMAJ28A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 31.1V 5muA 400W -55C~150C TJ
BournsSMAJ30A
Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse P4KE33A provided by its distributors.

P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
Littelfuse SCT
TVS Diode Single Uni-Dir 28.2V 400W 2-Pin DO-41 T/R
Transient Suppressor Diode, single, unidir; |Littelfuse P4KE33A
Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL
28.2V Unidirectional 400W 9A 45.7V 31.4V DO-204AL, DO-41 TH
TVS Diode 400W UL Axial Uni 5%
TVS DIODE 28.2VWM 45.7V DO204AL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4KE 33A
  • P4KE-33A