Littelfuse P4SMA33A

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 28.2V, DO-214AC, RoHS
$ 0.162
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA33A.

IHS

Datasheet6 pages4 years ago

Newark

HQonline

Burklin Elektronik

TME

Inventory History

3 month trend:
-67.58%

CAD Models

Download Littelfuse P4SMA33A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.139
$ 0.139
Stock
93,999
187,519
187,519
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
33 V
33 V
33 V
Clamping Voltage
45.7 V
45.7 V
45.7 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
9 A
8.8 A
8.8 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMAJ26A
TVS Diode 3.5V Unidirectional 400W 9.5A 42.1V 28.9V SMA(DO-214AC) SMD 2.62mm H
Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA
TVS Diode, Unidirectional 28.2V 400W 8.8A 45.7V 31.4V DO-213AB MELF SMD
Diode TVS Single Uni-Dir 28.2V 400W 2-Pin DO-204AL Ammo
BournsSMAJ28A
TVS Diode, SMAJ Series, Unidirectional, 28 V, 50 V, DO-214AC (SMA), 2 Pins
BournsSMAJ30A
Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse P4SMA33A provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 28.2V, DO-214AC, RoHS
Littelfuse SCT
9A 400W 45.7V 31.4V Unidirectional 28.2V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS
Tvs Diode, Unidir, 28.2V, Do-214Ac; |Littelfuse P4SMA33A
TVS Diode Single Uni-Dir 28.2V 400W 2-Pin SMA T/R
Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
TVS DIODE 28.2VWM 45.7VC DO214AC
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 28.2 / Clamping Voltage V = 45.7 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 9 / Breakdown Voltage Min. V = 31.4 / Breakdown Voltage Max. V = 34.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN