Vishay P4SMA170A-E3/61

P4SMA Series 300 W 162 V Surface Mount TransZorb TVS Diode - DO-214AC
$ 0.139
Production

Price and Stock

DistributorSKUMinPkg
TTIP4SMA170A-E3/6103600Tape & Reel
21h
NewarkP4SMA170A-E3/6103600Tape & Reel
AvnetP4SMA170A-E3/6103600
21h
TTI EuropeP4SMA170A-E3/6103600Tape & Reel
22h
Arrow ElectronicsP4SMA170A-E3/6103600

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P4SMA170A-E3/61.

IHS

Datasheet6 pages4 years ago

Future Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.139
$ 0.158
$ 0.158
Stock
764,842
37,026
37,026
Authorized Distributors
5
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
170 V
170 V
170 V
Clamping Voltage
234 V
234 V
234 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
1.3 A
1.8 A
1.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ150A
TVS Diode Single Uni-Dir 150V 400W 2-Pin SMA T/R / TVS DIODE 150VWM 243VC DO214AC
BournsSMAJ170A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 209V 14A 400W -55C~150C TJ
BournsSMAJ160A
Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
LittelfuseSMAJ150A
SMAJ Series 243 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseSMAJ160A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 178V 1.5A 400W -65C~150C TJ
Trans Voltage Suppressor Diode, 300W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diodes Inc.SMAJ170A-13-F
SMAJ Series 170 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Trans Voltage Suppressor Diode, 400W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of Vishay P4SMA170A-E3/61 provided by its distributors.

P4SMA Series 300 W 162 V Surface Mount TransZorb TVS Diode - DO-214AC
Trans Voltage Suppressor Diode, 400W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Uni-Dir 145V 400W 2-Pin SMA T/R
Transient Suppressor Diode, single, unidirectional,145V V(Rwm),do-214Ac/Sma |Vishay P4SMA170A-E3/61
TVS DIODE 145VWM 234VC DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4SMA170A-E361
  • P4SMA170A-E3\61